Reference Only

CKG57NX7S1H226M.

Specialty Ceramic Capacitors Stacked,22uF,50volts X7S, +/-20%

Manufacturer:

Mfr Part:
CKG57NX7S1H226M500JH

TTI Part:
CKG57NX7S1H226M.

EDA / CAD Models

Alternate Part Number

CKG57NX7S1H226M500JH

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySpecialty Ceramic Capacitors
Capacitance22 uF
Termination StyleMetal Frame
Length6 mm (0.236 in)
Width5 mm (0.197 in)
ProductStacked Capacitors
DielectricX7S
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCKG
PackagingCut Tape
Height5 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameMEGACAP
TypeMega Cap MLCCs
Voltage Rating DC50 VDC

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

150In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Cut Tape

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$2.678$26.78
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.