Reference Only

CKG57NX7R1H476M500JJ

Specialty Ceramic Capacitors 2220 50VDC 47uF 20% X7R STACKED AEC-Q200

Manufacturer:

Mfr Part:
CKG57NX7R1H476M500JJ

TTI Part:
CKG57NX7R1H476M500JJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySpecialty Ceramic Capacitors
Capacitance47 uF
Termination StyleMetal Frame
Length6 mm (0.236 in)
Width5 mm (0.197 in)
ProductStacked Capacitors
DielectricX7R
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCKG
QualificationAEC-Q200
PackagingReel
Height5 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMega Cap Stacked Type MLCCs
Voltage Rating DC50 VDC
Part # AliasesCKG57NX7R1H476MT0Y9W CKG57NX7R1H476MT0Y9W

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

2,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$5.45$5,450.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.