Reference Only
CKG57NX5R1C107M500JH
Specialty Ceramic Capacitors CKG 2220 16V 100uF X5R 20% T: 5mm
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 100 uF | |
| Termination Style | Metal Frame | |
| Length | 6 mm (0.236 in) | |
| Width | 5 mm (0.197 in) | |
| Product | Stacked Capacitors | |
| Dielectric | X5R | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 85 C | |
| Series | CKG | |
| Packaging | Reel | |
| Class | Class2 | |
| Height | 5 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Tradename | MEGACAP | |
| Type | Mega Cap MLCCs | |
| Voltage Rating DC | 16 VDC | |
| Part # Aliases | CKG57NX5R1C107MT009W CKG57NX5R1C107MT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
2,000In Stock
3,000 expected 15-Jul-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.43 | $2,430.00 | |
| $2.40 | $4,800.00 | |
| $2.36 | $7,080.00 | |
| $2.33 | $11,650.00 | |
| $2.30 | $18,400.00 | |
| $2.26 | $36,160.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.