Reference Only

CKG57NC0G2E304J500JJ

Specialty Ceramic Capacitors 2220 250V 0.30uF 5% C0G Dbl Stk AEC-Q200

Manufacturer:

Mfr Part:
CKG57NC0G2E304J500JJ

TTI Part:
CKG57NC0G2E304J500JJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySpecialty Ceramic Capacitors
Capacitance300 nF
Termination StyleMetal Frame
Length6 mm (0.236 in)
Width5 mm (0.197 in)
ProductStacked Capacitors
DielectricC0G (NP0)
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCKG
QualificationAEC-Q200
PackagingReel
ClassClass1
Height5 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameMEGACAP
TypeCeramic Chip Capacitor
Voltage Rating DC250 VDC
Part # AliasesCKG57NC0G2E304JT0Y9W CKG57NC0G2E304JT0Y9W

Export and Environmental Classification

AttributeDescription
Country of OriginChina
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

5,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$3.70$3,700.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes