Reference Only

CKG57KX7R2A475K335JJ

Specialty Ceramic Capacitors CKG 2220 100V 4.7uF 10% T:3.35mm AECQ200

Manufacturer:

Mfr Part:
CKG57KX7R2A475K335JJ

TTI Part:
CKG57KX7R2A475K335JJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySpecialty Ceramic Capacitors
Capacitance4.7 uF
Termination StyleMetal Frame
Length6 mm (0.236 in)
Width5 mm (0.197 in)
ProductStacked Capacitors
DielectricX7R
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCKG
QualificationAEC-Q200
PackagingReel
ClassClass2
Height3.35 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameMEGACAP
TypeMega Cap Single Type MLCCs
Voltage Rating DC100 VDC
Part # AliasesCKG57KX7R2A475KT0Y9W CKG57KX7R2A475KT0Y9W

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$2.59$2,590.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.