Reference Only

CGB1T3X6S0G104M022BB

Multilayer Ceramic Capacitors MLCC - SMD/SMT CGB 0201 4V 0.1uF X6S 20% T: 0.22mm

Manufacturer:

Mfr Part:
CGB1T3X6S0G104M022BB

TTI Part:
CGB1T3X6S0G104M022BB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance100 nF
Voltage Rating DC4 VDC
DielectricX6S
Tolerance20 %
Case Code - in0201
Case Code - mm0603
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 105 C
Length0.6 mm (0.024 in)
Width0.3 mm (0.012 in)
Height0.19 mm (0.007 in)
ProductGeneral Type MLCCs
SeriesCGB
PackagingReel
ClassClass2
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMultilayer Ceramic Chip Capacitor Low Profile
Part # AliasesCGB1T3X6S0G104MT000N CGB1T3X6S0G104MT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 42 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.046$690.00
Need more?
Sign in to add projects and notes