Reference Only

CGA9Q1C0G3B153G280KC

Multilayer Ceramic Capacitors MLCC - SMD/SMT Auto Grade, MLCC, 2220, C0G, 1250V, 15nF, 2.8mm

Manufacturer:

Mfr Part:
CGA9Q1C0G3B153G280KC

TTI Part:
CGA9Q1C0G3B153G280KC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.015 uF
Voltage Rating DC1.25 kVDC
DielectricC0G (NP0)
Tolerance2 %
Case Code - in2220
Case Code - mm5750
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length5.7 mm
Width5 mm
Height2.8 mm
ProductMultilayer Ceramic Chip Capacitor
SeriesCGA
PackagingReel
ClassClass 1
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeAutomotive Grade
Part # AliasesCGA9Q1C0G3B153GT000N

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$3.83$1,915.00
Need more?

My Notes

Sign into see notes.