Reference Only

CGA8P3X7T2E105K250KA

Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1812 250V 1uF X7T 10% AEC-Q200

Manufacturer:

Mfr Part:
CGA8P3X7T2E105K250KA

TTI Part:
CGA8P3X7T2E105K250KA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 uF
Voltage Rating DC250 VDC
DielectricX7T
Tolerance10 %
Case Code - in1812
Case Code - mm4532
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length4.5 mm (0.177 in)
Width3.2 mm (0.126 in)
Height2.5 mm (0.098 in)
ProductAutomotive MLCCs
QualificationAEC-Q200
SeriesCGA
PackagingReel
ClassClass2
Product TypeCeramic Capacitors
SubcategoryCapacitors
Part # AliasesCGA8P3X7T2E105KT0Y0N CGA8P3X7T2E105KT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 19 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.499$249.50
Need more?
Available Regional Inventory
36,500 available now at ttieurope.com

My Notes

Sign into see notes.