Reference Only

CGA8P1X7R1E226M.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 25V 20% 1812

Manufacturer:

Mfr Part:
CGA8P1X7R1E226M.

TTI Part:
CGA8P1X7R1E226M.

EDA / CAD Models

Alternate Part Number

CGA8P1X7R1E226M250KC

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance22 uF
Voltage Rating DC25 VDC
DielectricX7R
Tolerance20 %
Case Code - in1812
Case Code - mm4532
Termination StyleSMD/SMT
Length4.5 mm (0.177 in)
Width3.2 mm (0.126 in)
SeriesCGA
PackagingCut Tape
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

280In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Cut Tape

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.7128$7.12
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.