Reference Only
CGA8P1X7R1C336M250KC
Not Recommended for New Designs
Multilayer Ceramic Capacitors MLCC - SMD/SMT 33UF 16V 20% 1812
Datasheet
CGA8P1X7R1C336M250KC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 33 uF | |
| Voltage Rating DC | 16 VDC | |
| Dielectric | X7R | |
| Tolerance | 20 % | |
| Case Code - in | 1812 | |
| Case Code - mm | 4532 | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 4.5 mm (0.177 in) | |
| Width | 3.2 mm (0.126 in) | |
| Height | 2.5 mm (0.098 in) | |
| Product | Automotive MLCCs | |
| Qualification | AEC-Q200 | |
| Series | CGA | |
| Packaging | Reel | |
| Class | Class2 | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Ceramic Chip Capacitor | |
| Part # Aliases | CGA8P1X7R1C336MT0Y0N CGA8P1X7R1C336MT |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.627 | $313.50 |
Need more?
My Notes
Sign into see notes.