Reference Only

CGA8N4X7T2W474K230KE

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1812 450V 0.47uF SOFT 10% AEC-Q200

Manufacturer:

Mfr Part:
CGA8N4X7T2W474K230KE

TTI Part:
CGA8N4X7T2W474K230KE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.47 uF
Voltage Rating DC450 VDC
DielectricX7T
Tolerance10 %
Case Code - in1812
Case Code - mm4532
Termination StyleSMD/SMT
TerminationFlexible (Soft)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length4.5 mm (0.177 in)
Width3.2 mm (0.126 in)
Height2.3 mm (0.091 in)
ProductAutomotive MLCCs
QualificationAEC-Q200
SeriesCGA
PackagingReel
ClassClass2
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMid Voltage MLCC Capacitor
Part # AliasesCGA8N4X7T2W474KT0Y0S CGA8N4X7T2W474KT0Y0S

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$0.703$351.50
$0.693$693.00
$0.685$1,027.50
$0.677$1,692.50
Need more?

My Notes

Sign into see notes.