Reference Only

CGA6P4NP02J333J250AA

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 630V 0.033uF NP0 5% AEC-Q200

Manufacturer:

Mfr Part:
CGA6P4NP02J333J250AA

TTI Part:
CGA6P4NP02J333J250AA

EDA / CAD Models

Alternate Part Number

C1210C333JBGACAUTO

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance33 nF
Voltage Rating DC630 VDC
DielectricC0G (NP0)
Tolerance5 %
Case Code - in1210
Case Code - mm3225
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height2.5 mm (0.098 in)
ProductAutomotive MLCCs
QualificationAEC-Q200
SeriesCGA
PackagingReel
ClassClass1
Product TypeCeramic Capacitors
SubcategoryCapacitors
Part # AliasesCGA6P4NP02J333JT0Y0N CGA6P4NP02J333JT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.528$528.00
Need more?
Sign in to add projects and notes