Reference Only

CGA6P1X7S1A476M250AC

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 10VDC 47uF 20% X7S AEC-Q200

Manufacturer:

Mfr Part:
CGA6P1X7S1A476M250AC

TTI Part:
CGA6P1X7S1A476M250AC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance47 uF
Voltage Rating DC10 VDC
DielectricX7S
Tolerance20 %
Case Code - in1210
Case Code - mm3225
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height2.5 mm (0.098 in)
ProductAutomotive MLCCs
QualificationAEC-Q200
SeriesCGA
PackagingReel
ClassClass2
Product TypeCeramic Capacitors
SubcategoryCapacitors
Part # AliasesCGA6P1X7S1A476MT0Y0N CGA6P1X7S1A476MT0Y0N

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

471,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.12$1,120.00
$1.11$3,330.00
Need more?
Sign in to add projects and notes