Reference Only

CGA6P1X7R1C226M.

Multilayer Ceramic Capacitors MLCC - SMD/SMT 22UF 16V 20% 1210

Manufacturer:

Mfr Part:
CGA6P1X7R1C226M250AC

TTI Part:
CGA6P1X7R1C226M.

EDA / CAD Models

Alternate Part Number

CGA6P1X7R1C226M250AC

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance22 uF
Voltage Rating DC16 VDC
DielectricX7R
Tolerance20 %
Case Code - in1210
Case Code - mm3225
Termination StyleSMD/SMT
TerminationStandard
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
SeriesCGA
PackagingCut Tape
Product TypeCeramic Capacitors
SubcategoryCapacitors

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

1,520In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Cut Tape

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.54$5.40
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.