Reference Only

CGA6P1C0G3B822G250AC

Multilayer Ceramic Capacitors MLCC - SMD/SMT Auto Grade, MLCC, 1210, C0G, 1250V, 8.2nF, 2.5mm

Manufacturer:

Mfr Part:
CGA6P1C0G3B822G250AC

TTI Part:
CGA6P1C0G3B822G250AC

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance8200 pF
Voltage Rating DC1.25 kVDC
DielectricC0G (NP0)
Tolerance2 %
Case Code - in1210
Case Code - mm3225
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height2.5 mm (0.098 in)
ProductCeramic Capacitor
SeriesCGA
PackagingReel
ClassClass 1
Package / Case1210 (3225 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeAutomotive
Part # AliasesCGA6P1C0G3B822GT00DN

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$1.92$1,920.00
Need more?

My Notes

Sign into see notes.