Reference Only

CGA6N3X7R2A225M230AB

Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1210 100V 2.2uF X7R 20% AEC-Q200

Manufacturer:

Mfr Part:
CGA6N3X7R2A225M230AB

TTI Part:
CGA6N3X7R2A225M230AB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance2.2 uF
Voltage Rating DC100 VDC
DielectricX7R
Tolerance20 %
Case Code - in1210
Case Code - mm3225
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height2.3 mm (0.091 in)
ProductAutomotive MLCCs
QualificationAEC-Q200
SeriesCGA
PackagingReel
ClassClass2
Product TypeCeramic Capacitors
SubcategoryCapacitors
Part # AliasesCGA6N3X7R2A225MT0Y0U CGA6N3X7R2A225MT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.362$362.00
Need more?
Sign in to add projects and notes