Reference Only

CGA6M3X7R1H225K200AB

Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 1210 50V 2.2uF X7R 10% AEC-Q200

Manufacturer:

Mfr Part:
CGA6M3X7R1H225K200AB

TTI Part:
CGA6M3X7R1H225K200AB

EDA / CAD Models

Alternate Part Number

CGA6M3X7R1H225K200DB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance2.2 uF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
Case Code - in1210
Case Code - mm3225
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height2 mm (0.079 in)
ProductAutomotive MLCCs
QualificationAEC-Q200
SeriesCGA
PackagingReel
ClassClass2
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeCeramic Chip Capacitor
Part # AliasesCGA6M3X7R1H225KT0Y0N CGA6M3X7R1H225KT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

41,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.123$123.00
$0.12$240.00
$0.118$354.00
$0.116$580.00
$0.114$1,140.00
$0.112$1,680.00
Need more?

My Notes

Sign into see notes.