Reference Only

CGA2B3X7R1H104K.

Multilayer Ceramic Capacitors MLCC - SMD/SMT .1UF 50V 10% 0402

Manufacturer:

Mfr Part:
CGA2B3X7R1H104K050BB

TTI Part:
CGA2B3X7R1H104K.

EDA / CAD Models

Alternate Part Number

CGA2B3X7R1H104K050BB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance0.1 uF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.5 mm (0.02 in)
ProductAutomotive MLCCs
QualificationAEC-Q200
SeriesCGA
PackagingCut Tape
ClassClass 2
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeCeramic Chip Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

100In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Cut Tape

(Minimum: 200 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.04667$9.33
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.