Reference Only

CGA2B2X7R1H102K050BE

Multilayer Ceramic Capacitors MLCC - SMD/SMT SOFT 0402 50V 1000pF X7R 10% AEC-Q200

Manufacturer:

Mfr Part:
CGA2B2X7R1H102K050BE

TTI Part:
CGA2B2X7R1H102K050BE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1000 pF
Voltage Rating DC50 VDC
DielectricX7R
Tolerance10 %
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
TerminationFlexible (Soft)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.5 mm (0.02 in)
ProductAutomotive MLCCs
QualificationAEC-Q200
SeriesCGA
PackagingReel
ClassClass2
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMid Voltage MLCC Capacitor
Part # AliasesCGA2B2X7R1H102KT0Y0S CGA2B2X7R1H102KT0Y0S

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

90,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.0192$192.00
$0.019$380.00
$0.0188$564.00
$0.0187$935.00
$0.0185$1,850.00
Need more?

My Notes

Sign into see notes.