Reference Only

CGA2B1C0G2A102J050BC

Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 100V 1000pF C0G 5% AEC-Q200

Manufacturer:

Mfr Part:
CGA2B1C0G2A102J050BC

TTI Part:
CGA2B1C0G2A102J050BC

EDA / CAD Models

Alternate Part Number

C0402C102J1GACAUTO

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 nF
Voltage Rating DC100 VDC
DielectricC0G (NP0)
Tolerance5 %
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.5 mm (0.02 in)
ProductAutomotive MLCCs
QualificationAEC-Q200
SeriesCGA
PackagingReel
ClassClass1
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeAutomotive Mid-Voltage Multilayer Ceramic Chip Capacitor
Part # AliasesCGA2B1C0G2A102JT0Y0E CGA2B1C0G2A102JT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 26 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.042$420.00
Need more?
Sign in to add projects and notes