Reference Only

CGA1A2C0G1E4R7C030BA

Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0201 25V 4.7pF C0G 0.25pF AEC-Q200

Manufacturer:

Mfr Part:
CGA1A2C0G1E4R7C030BA

TTI Part:
CGA1A2C0G1E4R7C030BA

EDA / CAD Models

Alternate Part Number

MSAST063SCG4R7CFNA01

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance4.7 pF
Voltage Rating DC25 VDC
DielectricC0G (NP0)
Tolerance0.25 pF
Case Code - in0201
Case Code - mm0603
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length0.6 mm (0.024 in)
Width0.3 mm (0.012 in)
Height0.3 mm (0.012 in)
ProductAutomotive MLCCs
QualificationAEC-Q200
SeriesCGA
PackagingReel
ClassClass1
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeCeramic Chip Capacitor
Part # AliasesCGA1A2C0G1E4R7CT0YNN CGA1A2C0G1E4R7CT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

30,000In Stock

30,000 expected 17-Mar-27
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.00653$97.95
$0.00645$193.50
$0.00638$287.10
Need more?
Sign in to add projects and notes