Reference Only
CAA573X7R1E157M670LH
Specialty Ceramic Capacitors 2232 25VDC 150uF 20% X7R
Datasheet
CAA573X7R1E157M670LH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 150 uF | |
| Termination Style | Metal Frame | |
| Length | 6.25 mm (0.246 in) | |
| Width | 7.5 mm (0.295 in) | |
| Product | Stacked Capacitors | |
| Dielectric | X7R | |
| Tolerance | 20 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | CA | |
| Packaging | Reel | |
| Class | Class 2 | |
| Height | 6.7 mm | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Voltage Rating DC | 25 VDC | |
| Part # Aliases | CAA573X7R1E157MT009W CAA573X7R1E157MT009W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
400In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $13.50 | $5,400.00 | |
| $13.36 | $10,688.00 | |
| $13.22 | $21,152.00 | |
| $13.08 | $41,856.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes