Reference Only

CAA572X7R1H476M670LJ

Specialty Ceramic Capacitors Automotive Grade,Inline MEGA Cap,2220,X7R,50V,47uF,+/-20%,6.7mm

Manufacturer:

Mfr Part:
CAA572X7R1H476M670LJ

TTI Part:
CAA572X7R1H476M670LJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySpecialty Ceramic Capacitors
Capacitance47 uF
Termination StyleSMD/SMT
Length6 mm (0.236 in)
Width5 mm (0.197 in)
ProductMultilayer Ceramic Capacitors
DielectricX7R
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCA
PackagingReel
ClassClass 2
Height6.7 mm (0.264 in)
Product TypeCeramic Capacitors
SubcategoryCapacitors
Voltage Rating DC50 VDC
Part # AliasesCAA572X7R1H476MT0Y9W

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 36 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$6.88$2,752.00
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes