Reference Only

CAA572X7R1E107M670LH

Specialty Ceramic Capacitors 2220 25VDC 100uF 20% X7R

Manufacturer:

Mfr Part:
CAA572X7R1E107M670LH

TTI Part:
CAA572X7R1E107M670LH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySpecialty Ceramic Capacitors
Capacitance100 uF
Termination StyleMetal Frame
Length6.25 mm (0.246 in)
Width5 mm (0.197 in)
ProductStacked Capacitors
DielectricX7R
Tolerance20 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCA
PackagingReel
Height6.27 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
Voltage Rating DC25 VDC
Part # AliasesCAA572X7R1E107MT009W CAA572X7R1E107MT009W

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$9.17$3,668.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.