Reference Only

CAA572C0G3A663J640LH

Specialty Ceramic Capacitors 2220 1kV 0.066uF 5% 2-N-1 Mega Cap

Manufacturer:

Mfr Part:
CAA572C0G3A663J640LH

TTI Part:
CAA572C0G3A663J640LH

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySpecialty Ceramic Capacitors
Capacitance66 nF
Termination StyleMetal Frame
Length6.1 mm (0.24 in)
Width5.6 mm (0.22 in)
ProductStacked Capacitors
DielectricC0G (NP0)
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCA
PackagingReel
ClassClass1
Height6.4 mm
Product TypeCeramic Capacitors
SubcategoryCapacitors
TradenameMEGACAP
TypeCommercial Megacap Ceramic Capacitor
Voltage Rating DC1 kVDC
Part # AliasesCAA572C0G3A663JT009W CAA572C0G3A663JT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$6.13$2,452.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.