Reference Only

CAA572C0G3A443J640LJ

Specialty Ceramic Capacitors Inline MEGA Cap,2220,C0G,1000V,44nF,+/-5%,6.4mm AEC-Q200

Manufacturer:

Mfr Part:
CAA572C0G3A443J640LJ

TTI Part:
CAA572C0G3A443J640LJ

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategorySpecialty Ceramic Capacitors
Capacitance44 nF
Termination StyleMetal Frame
Length6 mm (0.236 in)
Width5 mm (0.197 in)
ProductStacked Capacitors
DielectricC0G (NP0)
Tolerance5 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
SeriesCA
PackagingReel
ClassClass 1
Height6.4 mm (0.252 in)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeAutomotive
Voltage Rating DC1 kVDC
Part # AliasesCAA572C0G3A443JT0Y9W

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 23 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 400 / Multiples: 400)
Quantity Unit PriceExt. Price
$6.06$2,424.00
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.