Reference Only
CAA572C0G2J204G640LH
Specialty Ceramic Capacitors Commercial Grade,Inline MEGA Cap,2220,C0G,630V,200nF,+/-2%,6.4mm
Datasheet
CAA572C0G2J204G640LH DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Specialty Ceramic Capacitors | |
| Capacitance | 200 nF | |
| Termination Style | SMD/SMT | |
| Length | 6 mm (0.236 in) | |
| Width | 5 mm (0.197 in) | |
| Product | Multilayer Ceramic Capacitors | |
| Dielectric | C0G (NP0) | |
| Tolerance | 2 % | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | CA | |
| Packaging | Reel | |
| Class | Class 1 | |
| Height | 6.4 mm (0.252 in) | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Voltage Rating DC | 630 VDC | |
| Part # Aliases | CAA572C0G2J204GT009W |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 26 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 400 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $7.96 | $3,184.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes