Reference Only

C5750X7T2W105M250KE

Not Recommended for New Designs
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1 uF X7T 450 VDC 2220 20 %

Manufacturer:

Mfr Part:
C5750X7T2W105M250KE

TTI Part:
C5750X7T2W105M250KE

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance1 uF
Voltage Rating DC450 VDC
DielectricX7T
Tolerance20 %
Case Code - in2220
Case Code - mm5750
Termination StyleSMD/SMT
TerminationFlexible (Soft)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length5.7 mm (0.224 in)
Width5 mm (0.197 in)
Height2.5 mm (0.098 in)
ProductGeneral Type MLCCs
SeriesC
PackagingReel
ClassClass2
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeSoft Termination MLCC Capacitor
Part # AliasesC5750X7T2W105MT000S C5750X7T2W105MT000S

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Specification Sheets

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 31 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.82$910.00
Need more?

My Notes

Sign into see notes.