Reference Only

C5750X7S2A106K230KB

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 100V 10uF X7S 10% T: 2.3mm

Manufacturer:

Mfr Part:
C5750X7S2A106K230KB

TTI Part:
C5750X7S2A106K230KB

EDA / CAD Models

Alternate Part Number

22201Z106KAT2A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance10 uF
Voltage Rating DC100 VDC
DielectricX7S
Tolerance10 %
Case Code - in2220
Case Code - mm5750
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length5.7 mm (0.224 in)
Width5 mm (0.197 in)
Height2.3 mm (0.091 in)
ProductGeneral Type MLCCs
SeriesC
PackagingReel
ClassClass2
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeCommercial Grade MLCC
Part # AliasesC5750X7S2A106KT000N C5750X7S2A106KT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

30,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 500 / Multiples: 500)
Quantity Unit PriceExt. Price
$1.09$545.00
Need more?
Sign in to add projects and notes