Reference Only

C5750X7R1C476M

Multilayer Ceramic Capacitors MLCC - SMD/SMT 2220 47uF 16volts X7R 20%

Manufacturer:

Mfr Part:
C5750X7R1C476M

TTI Part:
C5750X7R1C476M230KB.

EDA / CAD Models

Alternate Part Number

C5750X7R1C476M230KB

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance47 uF
Voltage Rating DC16 VDC
DielectricX7R
Tolerance20 %
Case Code - in2220
Case Code - mm5750
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length5.7 mm (0.224 in)
Width5 mm (0.197 in)
Height2.3 mm (0.091 in)
ProductGeneral Type MLCCs
SeriesC
PackagingCut Tape
Package / Case2220 (5750 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMultilayer Ceramic Chip Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

1,730In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Cut Tape

(Minimum: 10 / Multiples: 10)
Quantity Unit PriceExt. Price
$1.236$12.36
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes