Reference Only
C5750C0G3B103G280KC
Multilayer Ceramic Capacitors MLCC - SMD/SMT Commercial Grade, MLCC, 2220, C0G, 1250V, 10nF, 2.8mm
Datasheet
C5750C0G3B103G280KC DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Multilayer Ceramic Capacitors MLCC - SMD/SMT | |
| Capacitance | 0.01 uF | |
| Voltage Rating DC | 1.25 kVDC | |
| Dielectric | C0G (NP0) | |
| Tolerance | 2 % | |
| Case Code - in | 2220 | |
| Case Code - mm | 5750 | |
| Termination Style | SMD/SMT | |
| Termination | Standard | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 125 C | |
| Length | 5.7 mm | |
| Width | 5 mm | |
| Height | 2.8 mm | |
| Product | Multilayer Ceramic Chip Capacitor | |
| Series | C | |
| Packaging | Reel | |
| Class | Class 1 | |
| Product Type | Ceramic Capacitors | |
| Subcategory | Capacitors | |
| Type | Commercial Grade, High Voltage | |
| Part # Aliases | C5750C0G3B103GT000N |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8532240020 |
| TARIC | 8532240000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.61 | $1,805.00 |
Need more?
My Notes
Sign into see notes.