Reference Only

C4532X7R3D222K

Multilayer Ceramic Capacitors MLCC - SMD/SMT X7R 2KV 2200pF 10%

Manufacturer:

Mfr Part:
C4532X7R3D222K

TTI Part:
C4532X7R3D222K130KA.

EDA / CAD Models

Alternate Part Number

C4532X7R3D222K130KA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance2.2 nF
Voltage Rating DC2 kVDC
DielectricX7R
Tolerance10 %
Case Code - in1812
Case Code - mm4532
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length4.5 mm (0.177 in)
Width3.2 mm (0.126 in)
ProductGeneral Type MLCCs
SeriesC
PackagingCut Tape
Package / Case1812 (4532 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeHigh Voltage Multilayer Ceramic Chip Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

290In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Cut Tape

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.42546$8.50
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes