Reference Only

C3225X7R1C226K

Not Recommended for New Designs
Multilayer Ceramic Capacitors MLCC - SMD/SMT 1210 22uF 16volts X7R 10%

Manufacturer:

Mfr Part:
C3225X7R1C226K

TTI Part:
C3225X7R1C226K250AC.

EDA / CAD Models

Alternate Part Number

C3225X7R1C226K250AC

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance22 uF
Voltage Rating DC16 VDC
DielectricX7R
Tolerance10 %
Case Code - in1210
Case Code - mm3225
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width2.5 mm (0.098 in)
Height2.5 mm (0.098 in)
ProductGeneral Type MLCCs
SeriesC
PackagingCut Tape
Package / Case1210 (3225 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMultilayer Ceramic Chip Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

5,050In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Cut Tape

(Minimum: 20 / Multiples: 10)
Quantity Unit PriceExt. Price
$0.44182$8.83
Need more?
NCNR - Cannot be cancelled or returned.

My Notes

Sign into see notes.