Reference Only

C3216X7R2J223K130AA

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 630V 0.022uF X7R 10% T: 1.3mm

Manufacturer:

Mfr Part:
C3216X7R2J223K130AA

TTI Part:
C3216X7R2J223K130AA

EDA / CAD Models

Alternate Part Number

CC1206KKX7RZBB223

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance22 nF
Voltage Rating DC630 VDC
DielectricX7R
Tolerance10 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.3 mm (0.051 in)
ProductGeneral Type MLCCs
SeriesC
PackagingReel
ClassClass2
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMid-Voltage Multilayer Ceramic Chip Capacitor
Part # AliasesC3216X7R2J223KT0L0U C3216X7R2J223KT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

10,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.075$150.00
$0.074$296.00
$0.074$444.00
Need more?
Sign in to add projects and notes