Reference Only

C3216X7R2J103K

Multilayer Ceramic Capacitors MLCC - SMD/SMT 1206 0.01uF 630volts X7R 10%

Manufacturer:

Mfr Part:
C3216X7R2J103K

TTI Part:
C3216X7R2J103K115AA.

EDA / CAD Models

Alternate Part Number

C3216X7R2J103K115AA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance10 nF
Voltage Rating DC630 VDC
DielectricX7R
Tolerance10 %
Case Code - in1206
Case Code - mm3216
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm (0.126 in)
Width1.6 mm (0.063 in)
Height1.15 mm (0.045 in)
ProductGeneral Type MLCCs
SeriesC
PackagingCut Tape
Package / Case1206 (3216 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMid-Voltage Multilayer Ceramic Chip Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

350In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Cut Tape

(Minimum: 50 / Multiples: 50)
Quantity Unit PriceExt. Price
$0.10879$5.43
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes