Reference Only

C1005X7S2A103K050BB

Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 100V 0.01uF X7S 10% T: 0.5mm

Manufacturer:

Mfr Part:
C1005X7S2A103K050BB

TTI Part:
C1005X7S2A103K050BB

EDA / CAD Models

Alternate Part Number

C1005X7S2A103K050BB.

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance10 nF
Voltage Rating DC100 VDC
DielectricX7S
Tolerance10 %
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
TerminationStandard
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.5 mm (0.02 in)
ProductGeneral Type MLCCs
SeriesC
PackagingReel
ClassClass2
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMid-Voltage Multilayer Ceramic Chip Capacitor
Part # AliasesC1005X7S2A103KT000F C1005X7S2A103KT

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

230,000In Stock

Select a Package Option
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.022$220.00
$0.021$630.00
Need more?

Cut Tape / ezReel

(Minimum: 100 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.05091$5.09
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes