Reference Only

C1005X5R0J104K

Not Recommended for New Designs
Multilayer Ceramic Capacitors MLCC - SMD/SMT 0402 0.1uF 6.3volts X5R 10%

Manufacturer:

Mfr Part:
C1005X5R0J104K

TTI Part:
C1005X5R0J104K050BA.

EDA / CAD Models

Alternate Part Number

C1005X5R0J104K050BA

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryMultilayer Ceramic Capacitors MLCC - SMD/SMT
Capacitance100 nF
Voltage Rating DC6.3 VDC
DielectricX5R
Tolerance10 %
Case Code - in0402
Case Code - mm1005
Termination StyleSMD/SMT
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 85 C
Length1 mm (0.039 in)
Width0.5 mm (0.02 in)
Height0.5 mm (0.02 in)
ProductGeneral Type MLCCs
SeriesC
PackagingCut Tape
Package / Case0402 (1005 metric)
Product TypeCeramic Capacitors
SubcategoryCapacitors
TypeMultilayer Ceramic Chip Capacitor

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

7,500In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Cut Tape

(Minimum: 300 / Multiples: 100)
Quantity Unit PriceExt. Price
$0.01879$5.63
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes