Reference Only
AVRM0603C6R8NT101N
Varistors 3.5 VDC .01J 14V-CL 100 PF
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Varistors | |
| Series | AVR | |
| Product | MLVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Package / Case | 0201 (0603 metric) | |
| Voltage Rating DC | 3.5 VDC | |
| Varistor Voltage | 6.8 V | |
| Clamping Voltage | 14 V | |
| Max Surge Current | 10 A | |
| Surge Energy Rating | 10 mJ | |
| Capacitance | 100 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Height | 0.3 mm | |
| Length | 0.6 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Tolerance | 30 % | |
| Type | Zinc Oxide Varistors | |
| Width | 0.3 mm | |
| Part # Aliases | AVRM0603C6R8NT101N - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 15,000 / Multiples: 15,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.032 | $480.00 | |
| $0.03 | $3,600.00 |
Need more?
Sign in to add projects and notes