Reference Only

AVRL101D6R8GTA

Varistors 0402 20VDC 6.8pF AEC-Q200

Manufacturer:

Mfr Part:
AVRL101D6R8GTA

TTI Part:
AVRL101D6R8GTA

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesAVR
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Voltage Rating DC20 VDC
Varistor Voltage27 V
Clamping Voltage58 V
Max Surge Current1 A
Surge Energy Rating10 mJ
Capacitance6.8 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
QualificationAEC-Q200
PackagingReel
Height0.5 mm
Length1 mm
SubcategoryVaristors
Tolerance2 %
Width0.5 mm
Part # AliasesAVRL101D6R8GTA -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.0366$366.00
$0.0354$3,894.00
Need more?
Sign in to add projects and notes