Reference Only

AVRL101A1R1NTB

Varistors 0402 39V 1.1 pF

Manufacturer:

Mfr Part:
AVRL101A1R1NTB

TTI Part:
AVRL101A1R1NTB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesAVR
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Voltage Rating DC10 VDC
Varistor Voltage39 V
Capacitance1.1 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
QualificationAEC-Q100
PackagingReel
Height0.5 mm
Length1 mm
Product TypeVaristors
SubcategoryVaristors
TypeZinc Oxide Varistors
Width0.5 mm
Part # AliasesAVRL101A1R1NTB -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533408070
TARIC8533401000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.321$3,210.00
Need more?

My Notes

Sign into see notes.