Reference Only
AVRH10C221KT1R5YA8
Varistors 1.5pF 70VDC 0402 AEC-Q200, Single Pair Ethernet 1000BASE-T1
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Varistors | |
| Series | AVRH | |
| Product | MLVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Package / Case | 0402 (1005 metric) | |
| Voltage Rating DC | 70 VDC | |
| Varistor Voltage | 220 V | |
| Clamping Voltage | 400 V | |
| Max Surge Current | 500 mA | |
| Surge Energy Rating | 7 mJ | |
| Capacitance | 1.5 pF | |
| Minimum Operating Temperature | - 55 C | |
| Maximum Operating Temperature | + 150 C | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Height | 0.5 mm | |
| Length | 1 mm | |
| Subcategory | Varistors | |
| Tolerance | 10 % | |
| Type | Automotive Grade Chip Varistor | |
| Width | 0.5 mm | |
| Part # Aliases | AVRH10C221KT1R5YA8 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0362 | $362.00 | |
| $0.0358 | $3,580.00 |
Need more?
Sign in to add projects and notes