Reference Only

AVRH10C101KT1R1NE8

Varistors 1.1pF 70VDC 0402 AEC-Q200 ES, Single Pair Ethernet 1000BASE-T1

Manufacturer:

Mfr Part:
AVRH10C101KT1R1NE8

TTI Part:
AVRH10C101KT1R1NE8

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesAVRH
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Voltage Rating DC70 VDC
Varistor Voltage110 V
Clamping Voltage190 V
Max Surge Current300 mA
Surge Energy Rating7 mJ
Capacitance1.1 pF
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 150 C
QualificationAEC-Q200
PackagingReel
Height0.5 mm
Length1 mm
SubcategoryVaristors
Tolerance10 %
Width0.5 mm
Part # AliasesAVRH10C101KT1R1NE8 -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.0365$365.00
$0.0354$3,540.00
Need more?
Sign in to add projects and notes