Reference Only
AVR-M1005C080MTAAB
Varistors 0402 8V 25A 650pF
Datasheet
AVR-M1005C080MTAAB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Varistors | |
| Series | AVR | |
| Product | MLVs | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Package / Case | 0402 (1005 metric) | |
| Voltage Rating DC | 5.5 VDC | |
| Varistor Voltage | 8 V | |
| Clamping Voltage | 14 V | |
| Max Surge Current | 25 A | |
| Surge Energy Rating | 40 mJ | |
| Capacitance | 650 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Qualification | AEC-Q100 | |
| Packaging | Reel | |
| Height | 0.5 mm | |
| Length | 1 mm | |
| Product Type | Varistors | |
| Subcategory | Varistors | |
| Width | 0.5 mm | |
| Part # Aliases | AVR-M1005C080MTAAB - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533210000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
30,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 10,000 / Multiples: 10,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0372 | $372.00 | |
| $0.0368 | $736.00 | |
| $0.0365 | $1,095.00 | |
| $0.0361 | $1,805.00 | |
| $0.035 | $3,850.00 | |
| $0.0347 | $7,634.00 | |
| $0.0344 | $15,136.00 | |
| $0.034 | $29,920.00 |
Need more?
Sign in to add projects and notes