Reference Only

AVR-M0603C120MTAAB

Varistors 23volts 1A

Manufacturer:

Mfr Part:
AVR-M0603C120MTAAB

TTI Part:
AVR-M0603C120MTAAB

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryVaristors
SeriesAVR
ProductMLVs
Mounting StylePCB Mount
Termination StyleSMD/SMT
Package / Case0201 (0603 metric)
Voltage Rating DC7.5 VDC
Varistor Voltage12 V
Clamping Voltage23 V
Peak Surge Current1 A
Surge Energy Rating10 mJ
Capacitance33 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
QualificationAEC-Q100
PackagingReel
Height0.3 mm
Length0.6 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance20 %
TypeZinc Oxide Varistors
Width0.3 mm
Part # AliasesAVR-M0603C120MTAAB -

Export and Environmental Classification

AttributeDescription
Country of OriginJapan
ECCNEAR99
HTS8533408070
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 15,000 / Multiples: 15,000)
Quantity Unit PriceExt. Price
$0.032$480.00
$0.03$3,600.00
Need more?

My Notes

Sign into see notes.