Reference Only
ALT4532P-181-T05G
Pulse Transformers 2.5G/5G PoE Hi Speed Pulse Transformer
Datasheet
ALT4532P-181-T05G DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Pulse Transformers | |
| Turns Ratio | 1:1 | |
| Inductance | 180 uH | |
| Mounting Style | SMD/SMT | |
| Length | 4.5 mm | |
| Width | 3.2 mm | |
| Height | 2.9 mm | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Pulse Transformers | |
| Product | POE - Power Over Ethernet Transformers | |
| Series | ALT4532P | |
| Subcategory | Transformers | |
| Termination Style | Solder Pad | |
| Part # Aliases | ALT4532P-181-T05G ALT4532P-181-T05G |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
42,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.735 | $1,470.00 | |
| $0.693 | $2,772.00 | |
| $0.674 | $4,044.00 | |
| $0.667 | $6,670.00 |
Need more?
Associated Parts

Common Mode Chokes / Filters 0805 280ohms 300mA Common Mode Filter
My Notes
Sign into see notes.