Reference Only
ALT4532M-201-T001
Pulse Transformers XFRMR LAN 1CT:1CT 200UH
Datasheet
ALT4532M-201-T001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Pulse Transformers | |
| Inductance | 200 uH | |
| Length | 4.5 mm | |
| Width | 3.2 mm | |
| Height | 2.8 mm | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Pulse Transformers | |
| Product | LAN Ethernet Transformers | |
| Series | ALT4532M | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Part # Aliases | ALT4532M-201-T001 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8504312000 |
| TARIC | 8504318090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,000 / Multiples: 2,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.82 | $1,640.00 | |
| $0.80 | $3,200.00 | |
| $0.78 | $4,680.00 | |
| $0.76 | $7,600.00 | |
| $0.747 | $14,940.00 | |
| $0.73 | $29,200.00 | |
| $0.721 | $57,680.00 |
Need more?
Associated Parts

Common Mode Chokes / Filters 90 OHM 5V 100MA 1.75OHM
My Notes
Sign into see notes.