Reference Only
ACT1210L-101-2P-TL00
Common Mode Chokes / Filters 100uH 150mA 3.7Ohm CAN-BUS AEC-Q200 125degC
Datasheet
ACT1210L-101-2P-TL00 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | ACT | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 2 Channel | |
| Inductance | 100 uH | |
| Impedance | 3.7 kOhms | |
| Tolerance | - 30 %, + 50 % | |
| Maximum DC Current | 150 mA | |
| Maximum DC Resistance | 1.5 Ohms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 1210 (3225 metric) | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Height | 2.5 mm | |
| Qualification | AEC-Q200 | |
| Packaging | Reel | |
| Product | Common Mode Filters | |
| Type | Automobile Signal Line | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 MHz | |
| Part # Aliases | ACT1210L-101-2P-TL00 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
222,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 6,000 / Multiples: 6,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.80 | $4,800.00 | |
| $0.79 | $23,700.00 | |
| $0.77 | $46,200.00 |
Need more?
Associated Parts

Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0603 50V 0.01uF C0G 5% AEC-Q200

Ferrite Beads 0805 1.5A 25% 0.15ohms AEC-Q200

Power Inductors - SMD 0805 3.3uH 20% 0.1mA AEC-Q200

Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 27pF C0G 5% AEC-Q200

RF Inductors - SMD IND 0402 180nH StdQ AEC Q200 RF IND

Multilayer Ceramic Capacitors MLCC - SMD/SMT CGA 0402 50V 12pF C0G 5% AEC-Q200

Varistors 15pF 19VDC 0402 AEC-Q200 Classic_CAN, CAN-FD
My Notes
Sign into see notes.