Reference Only
ACP3225-102-2P-T000
Common Mode Chokes / Filters 1Kohms 1.5A 60V 1210 Common Mode Filter
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | ACP | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Number of Channels | 2 Channel | |
| Inductance | 4.1 uH | |
| Impedance | 1 kOhms | |
| Tolerance | 25 % | |
| Maximum DC Current | 1.5 A | |
| Maximum DC Resistance | 50 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Package / Case | 1210 (3225 metric) | |
| Length | 3.2 mm | |
| Width | 2.5 mm | |
| Height | 1.9 mm | |
| Packaging | Reel | |
| Product | Common Mode Filters | |
| Type | Power Line | |
| Product Type | Common Mode Chokes | |
| Shielding | Unshielded | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 10 MHz | |
| Part # Aliases | ACP3225-102-2P-T000 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8504500000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
56,000In Stock
40,000 expected on from 18-Sep-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.428 | $428.00 | |
| $0.409 | $818.00 | |
| $0.404 | $1,212.00 | |
| $0.387 | $1,935.00 |
Need more?
Cut Tape / ezReel
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.6436 | $6.43 |
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.