Reference Only
ACM70V-701-2PL-TL00.
Common Mode Chokes / Filters 70volts 700ohms
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Common Mode Chokes / Filters | |
| Series | ACM-V | |
| Mounting Style | PCB Mount | |
| Termination Style | SMD/SMT | |
| Impedance | 700 Ohms | |
| Maximum DC Current | 4 A | |
| Maximum DC Resistance | 15 mOhms | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Package / Case | 0706 metric | |
| Length | 7 mm | |
| Width | 6 mm | |
| Height | 3.5 mm | |
| Packaging | Cut Tape | |
| Product | Common Mode Chokes | |
| Type | Common Mode Filter for Automotive Power Line | |
| Product Type | Common Mode Chokes | |
| Subcategory | Inductors, Chokes & Coils | |
| Test Frequency | 100 MHz |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8543709099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
970In Stock
48,000 expected on from 04-Jun-26
Select a Package Option
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,500 / Multiples: 1,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.80 | $1,200.00 | |
| $0.78 | $2,340.00 | |
| $0.76 | $3,420.00 | |
| $0.746 | $5,595.00 | |
| $0.738 | $11,070.00 | |
| $0.73 | $21,900.00 | |
| $0.721 | $43,260.00 |
Need more?
Cut Tape / ezReel
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.224 | $12.24 |
ezReel is a 7" reel with leader and trailer.
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.