ZMG2202-11 TDK

ZMG2202-11

Power Line Filters

Manufacturer:

Mfr Part:
ZMG2202-11

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerTDK
Product CategoryPower Line Filters
Filter TypeEMC Filter
Voltage Rating250 VAC, 250 VDC
Current Rating2 A
Mounting StyleThrough Hole
Termination StyleSolder Pin
Leakage Current500 uA
Height22 mm
Length44.5 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 25 C
Product TypePower Line Filters
SubcategoryPower Condition
Width31 mm

Export and Environmental Classification

AttributeDescription
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?